- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 61NT1-3-NH
Description
+
61NT1-3 Switch -- No Hardware included
Search Keywords: 61NT13NH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:61NT1-3-NH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pole Throw Configuration:1P2T (SPDT)
-
Switch Configuration:On None On
-
Contact Rating @ Voltage:745.7@(CSA/UL) A
-
Actuator Style:Round Lever
-
Mounting:Panel Mount with Threads
-
Thread Size:15/32-32
-
Body Orientation:Straight
-
Terminal Type:Screw
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
58
Can Ship immediately
MOQ for out of Stock Qty:
13
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$63.88
5
$63.72
10
$63.56
13
$63.40
25
$40.58
38
$31.70
50 +
$31.07
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT