- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Toggle Switches ›
- 61NT1-3
Honeywell
61NT1-3
MICRO SWITCH™ Toggle Switches: NT Series, Panel Stand-Off with Panel Seal, Single Pole Double Throw (SPDT), 2 Position (On - O ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 61NT1-3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536500000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Pole Throw Configuration: | 1P2T (SPDT) |
| Switch Configuration: | On None On |
| Contact Rating @ Voltage: | 745.7@(CSA/UL) A |
| Actuator Style: | Round Lever |
| Mounting: | Panel Mount with Threads |
| Thread Size: | 15/32-32 |
| Body Orientation: | Straight |
| Terminal Type: | Screw |