- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 604HE224-RB
Description
+
Switch Limit N.O./N.C. 4PDT Top Plunger Panel Mount 1A 28VDC 53.38N Linear Conduit
Search Keywords: 604HE224RB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:604HE224-RB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:9A991.d
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:4PDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Dimension:25.4mm x 25.4mm x 61.59 mm
-
Maximum Current Rating:1@28VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
3
$7,346.72
5
$4,502.83
8
$2,873.52
10 +
$2,816.05
Click for Quote
Log in
to unlock special pricing