- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 604HE161
Description
+
Switch Limit N.O./N.C. 4PDT Top Plunger Connector 7A 28VDC 53.38N Linear Panel Mount
Search Keywords: 604HE161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:604HE161
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:4PDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Maximum Current Rating:7@28VDC A
-
Terminal Type:Connector
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
36 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
1
$13,586.95
3
$13,552.98
5
$8,306.67
8
$5,300.97
10 +
$5,194.95
Click for Quote
Log in
to unlock special pricing