- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 604EN7-6
Honeywell
604EN7-6
Switch Limit N.O./N.C. 4PDT Top Plunger Wire Lead 7A 28VDC 53.38N Linear Panel Mount
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Switch Limit N.O./N.C. 4PDT Top Plunger Wire Lead 7A 28VDC 53.38N Linear Panel Mount
Search Keywords: 604EN76
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:604EN7-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:4PDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Dimension:25.4 x 25.4 x 52.71 mm
-
Maximum Current Rating:7@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Frequently Asked Questions
Is 604EN7-6 RoHS compliant?
No, 604EN7-6 is not RoHS compliant.
What is the lead time for 604EN7-6?
The standard lead time for 604EN7-6 is approximately 32 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
MOQ for out of Stock Qty:
3
32 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
1
$11,782.86
3
$11,753.40
5
$7,203.70
8
$4,597.10
10 +
$4,505.16
Click for Quote
Log in
to unlock special pricing