- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 604EN59-RB
Honeywell
604EN59-RB
Limit Switch - Linear - 4PDT-NO/NC - Round Button Actuator - 7A 28VDC - 26.69N - 26.69 Operating Force - Connector Termination ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:604EN59-RB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365019
-
COO:US
-
ECCN:3A611.y.21
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Round Button
-
Pole Throw Configuration:4PDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:26.69 N
-
Dimension:25.4 x 25.4 x 106.17 mm
-
Maximum Current Rating:7@28VDC A
-
Terminal Type:Connector
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight