- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 604EN147-6
Description
+
Switch Limit N.O./N.C. 4PDT Top Plunger Wire Lead 7A 28VDC 53.38N Linear Panel Mount
Search Keywords: 604EN1476
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:604EN147-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Actuator Style:Top Plunger13659
-
Pole Throw Configuration:4PDT13683
-
Switch Configuration:N.O./N.C.13689
-
Operating Force:53.38 N
-
Maximum Current Rating:7@28VDC A
-
Terminal Type:Wire Lead13690
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
MOQ for out of Stock Qty:
3
36 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$3,733.14
3
$3,659.94
5
$2,862.52
8
$1,828.29
10 +
$1,823.72
Click for Quote
Log in
to unlock special pricing