- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 602HE1-6
Honeywell
602HE1-6
MICRO SWITCH™ Hermetically Sealed Limit Switches: HE Series, Double Pole Double Throw (DPDT), 7 A 28 Vdc, 15/32-32 UNS Thread ...
View Datasheet Accessories Notify Me
- Meets or exceeds mechanical and electrical life as defined in MIL-S-8805
- Meets sand and dust, explosion, icing, minimum current, and moisture resistance requirements
- Top plunger and roller plunger actuators have an internal ice scraper ring
- Variety of actuators and terminations
- Variety of contact options and contact materials
- Stainless steel housing
- Jet aircraft de-icer controls
- Military aircraft wingfold actuators
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:602HE1-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365009
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Hermetically Sealed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Maximum Current Rating:7@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight