- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 602EN601-6
Honeywell
602EN601-6
Micro Switch™ - Enclosed Switch - SPDT- 28VDC - 7A/4A - Corrosion Resistant - Wire Lead
View Datasheet Ask the Datasheet Accessories Notify Me
- Meets or exceeds mechanical and electrical life as defined in MIL-S-8805
- Top plunger and roller plunger actuators have an internal ice scraper ring
- Variety of actuators and terminations
- Variety of contact options and contact materials
- Stainless steel housing
- Aircraft landing gear and flap/stabilizer controls
- Aircraft engine thrust reversers
- Space vehicles
- Armored personnel carriers
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:602EN601-6
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:853650190000
-
COO:US
-
ECCN:9A991.d
-
Supplier's Standard Package:
10 -
Type:Environmentally sealed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:17.79 N
-
Maximum Current Rating:7@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight