- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 602EN55-6
Description
+
MICRO SWITCH™ Miniature Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 7 A Resistive at 28 Vdc, Stainless Steel Enclosure, Pin Plunger Actuator, 15/32-32 UNS Threaded Bushing, 1361 to 2722 g [3 to 6 lbs] Operating Force, (6) 1829 mm [72.0 in] Lead Wire Termination (20 Gage) Side Exit, Leads Marked with Circuit and Gage
Search Keywords: 602EN556
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:602EN55-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365019
-
COO:US
-
ECCN:9A991.d
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
24 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$2,856.98
3
$2,849.84
5
$1,804.90
8
$1,163.69
10 +
$1,140.41
Click for Quote
Log in
to unlock special pricing