- Home ›
- All Products›
- 602EN541
Description
+
Switch Limit N.O./N.C. SPDT Top Plunger Wire Lead 7A 28VDC 26.69N Linear Panel Mount
Search Keywords: 602EN541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:602EN541
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
36 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$4,195.89
3
$4,185.40
5
$2,565.25
8
$1,637.03
10 +
$1,604.29
Click for Quote
Log in
to unlock special pricing