- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 602EN535-RB
Honeywell
602EN535-RB
MICRO SWITCH™ Miniature Environmentally Sealed Limit Switches: EN Series, Single Pole Single Throw Normally Closed (SPSTNC), 7 ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 602EN535-RB |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Enclosed |
| Actuator Style: | Top Plunger |
| Pole Throw Configuration: | SPDT |
| Switch Configuration: | N.O./N.C. |
| Operating Force: | 26.69 N |
| Dimension: | 20.83 x 20.83 x 88.27 mm |
| Maximum Current Rating: | 7@28VDC A |
| Terminal Type: | Connector |
| Body Orientation: | Straight |