- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 602EN532
Honeywell
602EN532
MICRO SWITCH™ Miniature Environmentally Sealed Limit Switches: EN Series, Single Pole Single Throw Normally Closed (SPSTNC), 7 ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:602EN532
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:SPST
-
Switch Configuration:N.C.
-
Operating Force:26.69 N
-
Dimension:17.48 x 17.48 x 47.63 mm
-
Maximum Current Rating:7@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight