Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

602EN301-RB

MICRO SWITCH™ Miniature Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 7 A Resistive at 28 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Miniature Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 7 A Resistive at 28 Vdc, Gold-Plated Contacts, Stainless Steel Enclosure, Pin Plunger Actuator Topped with 11 mm [0.425 in] Diameter Plate, 15/32-32 UNS Threaded Bushing, Bottom Exit Receptacle Connector Termination
Search Keywords: 602EN301RB
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 602EN301-RB
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109170
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 602EN301-RB RoHS compliant?
Yes, 602EN301-RB is RoHS compliant.
What is the lead time for 602EN301-RB?
The standard lead time for 602EN301-RB is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
24 Weeks can ship 5/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
3
$4,231.50
5
$2,593.50
8
$1,655.06
10 +
$1,621.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!