- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 602EN226-6B
Description
+
Switch Limit N.O./N.C. DPDT Top Plunger Wire Lead 1A 28VDC 53.38N Linear Panel Mount
Search Keywords: 602EN2266B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:602EN226-6B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Dimension:17.48 x 17.48 x 47.63 mm
-
Maximum Current Rating:1@28VDC A
-
Terminal Type:Wire Lead
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
36 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
1
$1,722.44
5
$1,718.13
10
$1,713.84
13
$1,709.55
25
$908.09
38
$610.00
50 +
$597.80
Click for Quote
Log in
to unlock special pricing