- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 602EN222-R
Description
+
MICRO SWITCH™ Miniature Environmentally Sealed Limit Switches: EN Series, Double Pole Double Throw (DPDT), 1 A Resistive at 28 Vdc, Gold-Plated Contacts, Stainless Steel Enclosure, Pin Plunger Actuator, 15/32-32 UNS Threaded Bushing, (6) 406 mm [16.0 in] Lead Wire Termination (20 Gage) Side Exit, Leads Terminate with Molex Connector, Leads Marked with Special Sleeving Per MIL-DTL-23053, Leads Marked with Circuit and Gage
Search Keywords: 602EN222R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:602EN222-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Environmentally sealed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:53.38 N
-
Dimension:N/A
-
Maximum Current Rating:1@28VDC A
-
Terminal Type:Connector
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$1,613.93
4
$1,549.37
10 +
$1,484.81
Click for Quote
Log in
to unlock special pricing