- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 602EN222-6
Description
+
Limit Switch - DPDT - N.O./N.C. - 1A 28VDC - Plunger Actuator - Linear - Sealed - Wire Lead - Chassis Mount.
Product Highlights:
- Meets or exceeds mechanical and electrical life as defined in MIL-S-8805
- Top plunger and roller plunger actuators have an internal ice scraper ring
- Variety of actuators and terminations
- Variety of contact options and contact materials
- Stainless steel housing
Potential Applications:
- Aircraft landing gear and flap/stabilizer controls
- Aircraft engine thrust reversers
- Space vehicles
- Armored personnel carriers
Search Keywords: 602EN2226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:602EN222-6
-
Alias/AKA:MS27240-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365009
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
MOQ for out of Stock Qty:
3
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$858.79
3
$856.64
5
$854.50
8
$852.37
10 +
$811.94
Click for Quote
Log in
to unlock special pricing