- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 602EN147-RB
Honeywell
602EN147-RB
Switch Limit N.O./N.C. DPDT Top Plunger Connector 5A 28VDC 44.48N Linear Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:602EN147-RB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Enclosed
-
Actuator Style:Top Plunger
-
Pole Throw Configuration:DPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:44.48 N
-
Dimension:19.91 x 19.91 x 86.74 mm
-
Maximum Current Rating:5@28VDC A
-
Terminal Type:Connector
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
-
This product is discontinued, but still in stock.