- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 602EN14-6
Honeywell
602EN14-6
Switch Limit - DPDT - 2N.O./2N.C. - DPDT - Top Plunger - Wire Lead - 7A - 28VDC - 53.38N - Linear - Panel Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 602EN14-6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85365080 |
| COO: | US |
| ECCN: | 9A610.x |
Supplier's Standard Package:
|
1 |