Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

5XE17-2

MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole Normally Open (SPNO), 7 A at 28 Vdc, ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Subminiature Environmentally Sealed Basic Switches: XE Series, Single Pole Normally Open (SPNO), 7 A at 28 Vdc, Stainless Steel Enclosure, Oil Resistant Fluorosilicone Seal, (2) 610 mm [24 in] Lead Wire Termination (20 Gage) per Mil-W-22759-7, -26 °C to 85 °C [-15 °F to 185 °F] Temperature Range
Search Keywords: 5XE172
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    5XE17-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPST
  • Switch Configuration:
    N.O.
  • Actuator Material/Style:
    Steel/Plunger
  • Contact Rating @ Voltage:
    7@28VDC A
  • Maximum Movement Differential:
    0.13 mm
  • Operating Force:
    4.73 N
  • Termination Style:
    Wire Lead
  • Dimension:
    15.65 x 8.03 x 18.92 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5XE17-2 RoHS compliant?
Yes, 5XE17-2 is RoHS compliant.
What is the lead time for 5XE17-2?
The standard lead time for 5XE17-2 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 74
Ships today, if you order in
MOQ for out of Stock Qty:
3
28 Weeks can ship 3/31/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$339.90
3
$335.76
5
$334.92
8
$334.08
10 +
$306.61
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!