Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

5XE1

The 5XE1 is a miniature, environmentally sealed SPDT basic switch featuring an oil-resistant fluorosilicone seal and wire lead ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The 5XE1 is a miniature, environmentally sealed SPDT basic switch featuring an oil-resistant fluorosilicone seal and wire lead terminations.
Product Highlights:
  • Very small package size
  • Power load switching capability to 7 A
  • Temperature tolerance to 105 C [221 F]
  • High temperature construction for use to 149 C [300 F]
  • Watertight seal per MIL-S-8805, enclosure design symbol 3
  • Choice of actuation
Potential Applications:
  • Aircraft
  • Ordinance
  • Moist or dusty industrial environments
Search Keywords: 5XE1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 5XE1
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365007
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Through Hole
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Actuator Material/Style: Steel/Pin Plunger
Contact Rating @ Voltage: 7@115VAC 28VDC A
Maximum Movement Differential: 0.13 mm
Operating Force: 4.73 N
Termination Style: Wire Lead
Dimension: 15.65 x 8.03 x 18.92 mm
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5XE1 RoHS compliant?
Yes, 5XE1 is RoHS compliant.
What is the lead time for 5XE1?
The standard lead time for 5XE1 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 35
Can Ship immediately
4 Weeks can ship 12/11/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$198.00
5
$194.49
10
$192.98
20
$191.47
50
$161.34
100 +
$141.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!