- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 5SE3-3
Description
+
MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Normally Open (SPNO), 5 A at 250 Vac, Stainless Steel Pin Plunger, Oil Resistant Fluorosilicone Seal, (2) 914 mm [36 in] Lead Wire Termination (20 Gage), -26 °C to 85 °C [-15 °F to 185 °F]
Search Keywords: 5SE33
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:5SE3-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
23
Can Ship immediately
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$347.33
3
$346.46
5
$255.85
8
$189.88
10 +
$186.09
Click for Quote
Log in
to unlock special pricing