Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

5SE1-T

MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Sta ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Stainless Steel Pin Plunger, Oil Resistant Fluorosilicone Seal, Solder-Plated Terminals, -26 °C to 85 °C [-15 °F to 185 °F]
Product Highlights:
  • Very small package size
  • Power load switching capability to 7 A
  • Temperature tolerance to 105 C [221 F]
  • High temperature construction for use to 149 C [300 F]
  • Watertight seal per MIL-S-8805, enclosure design symbol 3
  • Choice of actuation
Potential Applications:
  • Aircraft
  • Ordinance
  • Moist or dusty industrial environments
Search Keywords: 5SE1T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    5SE1-T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85365080
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Through Hole
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Steel/Plunger
  • Contact Rating @ Voltage:
    5@250VAC 30VDC A
  • Maximum Movement Differential:
    0.1 mm
  • Operating Force:
    4.73 N
  • Termination Style:
    Solder
  • Dimension:
    22.25 x 8.79 x 22.73 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5SE1-T RoHS compliant?
Yes, 5SE1-T is RoHS compliant.
What is the lead time for 5SE1-T?
The standard lead time for 5SE1-T is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Ships today, if you order in
MOQ for out of Stock Qty:
3
13 Weeks can ship 12/21/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$174.26
3
$170.86
5
$170.43
8
$170.01
10 +
$151.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!