- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Basic / Snap Action Switches ›
- 5SE183-2
Honeywell
5SE183-2
MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Normally Closed (SPNC), 5 A at 250 Vac, ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 5SE183-2 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 85365080 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Through Hole |
| Pole Throw Configuration: | SPST |
| Switch Configuration: | N.C. |
| Actuator Material/Style: | Steel/Plunger |
| Contact Rating @ Voltage: | 5@250VAC 30VDC A |
| Maximum Movement Differential: | 0.1 mm |
| Operating Force: | 4.73 N |
| Termination Style: | Wire Lead |
| Dimension: | 22.25 x 8.79 x 18.92 mm |
| Body Orientation: | Straight |