Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

5SE1-3

MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Sta ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MICRO SWITCH™ Miniature Environmentally Sealed Basic Switches: SE Series, Single Pole Double Throw (SPDT), 5 A at 250 Vac, Stainless Steel Pin Plunger, Oil Resistant Fluorosilicone Seal, (3) 914 mm [36 in] Lead Wire Termination (20 Gage), -26 °C to 85 °C [-15 °F to 185 °F]
Product Highlights:
  • High temperature construction for use to 149 °C [300 °F]
  • Watertight seal per MIL-PRF-8805, enclosure design symbol 3
  • Choice of actuation
  • Very small package size
  • Power load switching capability to 7 A
  • Temperature tolerance to 105 °C [221 °F]
Search Keywords: 5SE13
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    5SE1-3
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    85365000
  • COO:
    US
  • ECCN:
    9A991.d
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    Chassis Mount
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O./N.C.
  • Actuator Material/Style:
    Pin Plunger
  • Contact Rating @ Voltage:
    5@250VAC 30VDC A
  • Maximum Movement Differential:
    0.1 mm
  • Operating Force:
    1.4 N to 4.7 N
  • Termination Style:
    Wire Lead
  • Dimension:
    22.25mm x 8.79mm x 18.92 mm
  • Body Orientation:
    Straight
  • IP Rating:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5SE1-3 RoHS compliant?
No, 5SE1-3 is not RoHS compliant.
What is the lead time for 5SE1-3?
The standard lead time for 5SE1-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
13 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$331.00
3
$327.77
5
$326.95
10
$290.34
20 +
$289.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!