- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 5PA1
Honeywell
5PA1
MICRO SWITCH™ Premium Large Basic Switches: BZ Series Accessory, Molded Phenolic Terminal Enclosure for Solder Lug Terminal Ba ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Plastic Terminal Enclosure
- RoHS compliant
- Panel Mount
- Solder Termination
- Height - 0.423 in
- Length - 2.077 in
- Width - 0.828 in
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:5PA1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Plastic Terminal Enclosure
-
Switch Type:Basic Switch
-
Color:N/A
-
This product is discontinued, but still in stock.