- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 5ML1-E1
Description
+
Limit Switch - SPDT - On-On - 20A 120VAC - Cross Roller Plunger Actuator - 2722gf/1814gf Operating/Release Force - Screw Terminal - Panel Mount.
Search Keywords: 5ML1E1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:5ML1-E1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Enclosed
-
Actuator Style:Cross Roller Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:26.69 N
-
Dimension:53.85 x 54.86 x 200.94 mm
-
Maximum Current Rating:20@480VAC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:N/A
-
Body Orientation:Straight
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
MOQ for out of Stock Qty:
3
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
1
$2,707.43
3
$2,680.63
5
$2,654.09
8
$2,627.81
10 +
$2,601.79
Click for Quote
Log in
to unlock special pricing