- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 5LS7
Honeywell
5LS7
The 5LS7 is an enclosed limit switch featuring a corrosion-resistant steel roller and plunger for industrial applications.
View Datasheet Ask the Datasheet Accessories Notify Me
- Mode of operation is field adjustable
- NEMA 1, 3, 4, 6, and 13
- Wide choice of heads and actuators
- Variety of operating characteristics
- Captive screws
- UL and CSA approved parts available
- Machine tools
- Conveyors
- Material handling
- Metal fabrication equipment
- Lift trucks
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:5LS7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365080
-
COO:MX
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:Enclosed
-
Actuator Style:Top Roller Plunger
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O./N.C.
-
Operating Force:15.57 N
-
Dimension:39.88 x 40.64 x 109.09 mm
-
Maximum Current Rating:0.8@115VDC A
-
Terminal Type:Conduit
-
NEMA Standard as Enclosure Rating:1, 3, 4, 6, 13
-
Body Orientation:Straight