- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 5LS1-4PG
Description
+
Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 0.8A 31.14N Linear Conduit Automotive
Search Keywords: 5LS14PG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:5LS1-4PG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Medium Duty13691
-
Actuator Style:Top Roller Plunger13659
-
Pole Throw Configuration:SPDT13683
-
Switch Configuration:N.O./N.C.13689
-
Operating Force:31.14 N
-
Dimension:N/A
-
Maximum Current Rating:0.8 A
-
Terminal Type:Conduit13690
-
NEMA Standard as Enclosure Rating:1, 3, 4, 6, 1313679
-
Body Orientation:Straight13661
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1
$400.58
3
$395.01
5 +
$389.60
Click for Quote
Log in
to unlock special pricing