Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

5LS1

MICRO SWITCH™ Medium-Duty Limit Switches: LS Series Enclosed Switch, Top Roller Plunger Actuator, 1NC 1NO Single Pole Double T ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
MICRO SWITCH™ Medium-Duty Limit Switches: LS Series Enclosed Switch, Top Roller Plunger Actuator, 1NC 1NO Single Pole Double Throw (SPDT) Snap Action, Double Break, 0.5 in - 14NPT Conduit, Compact/Non Plug-in
Product Highlights:
  • Wide choice of heads and actuators
  • Variety of operating characteristics
  • Captive screws
  • UL and CSA approved parts available
  • Mode of operation is field adjustable
  • NEMA 1, 3, 4, 6, and 13
Potential Applications:
  • Machine tools
  • Conveyors
  • Material handling
  • Metal fabrication equipment
  • Lift trucks
Search Keywords: 5LS1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 5LS1
Unit of Measure: Per Each
RoHS: Yes
HTS: 85365080
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pole Throw Configuration: SPDT
Switch Configuration: N.O./N.C.
Operating Force: 31.14 N
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 5LS1 RoHS compliant?
Yes, 5LS1 is RoHS compliant.
What is the lead time for 5LS1?
The standard lead time for 5LS1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 62
Can Ship immediately
6 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$393.69
3
$382.21
5 +
$354.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!