- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- 5FW-1
Description
+
Hall Sensor
Search Keywords: 5FW1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:5FW-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85051100
-
COO:US
-
ECCN:VIII(h)(1)
-
Supplier Standard Pack:
1 -
Mounting:Stud
-
Category:Hall Sensor
-
Dimension:12 mm
-
Operating Temperature:-55 to 150 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
24 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
5
$3,611.99
9
$2,049.82
14
$1,345.48
18 +
$1,318.57
Click for Quote
Log in
to unlock special pricing