Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

590-59AD07-302

Thermistor Probe Analog Automotive

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Thermistor Probe Analog Automotive
Search Keywords: 59059AD07302
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    590-59AD07-302
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    90251900
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    NTC
  • Mounting:
    Probe
  • Accuracy:
    ±0.5 °C
  • Sensitivity Index:
    3974 K
  • Thermal Time Constant:
    6 s
  • Operating Temperature:
    -60 to 300 °C
  • Resistance @ 25C:
    3k ohm
  • Description of Terminals:
    813mm insulated leads
  • Dimension:
    N/A
  • Supplier Package:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 590-59AD07-302 RoHS compliant?
Yes, 590-59AD07-302 is RoHS compliant.
What is the lead time for 590-59AD07-302?
The standard lead time for 590-59AD07-302 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
5 Weeks can ship 10/27/26
Backorder
Price (USD)
Qty
Unit Price
25
$117.33
50
$62.12
75
$43.71
100 +
$42.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!