- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 590-53AD33-104
Description
+
Thermistor Probe
Search Keywords: 59053AD33104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:590-53AD33-104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90251900
-
COO:CN
-
ECCN:CIV
-
Supplier Standard Pack:
25 -
Type:NTC
-
Mounting:Stud
-
Accuracy:±0.2 °C
-
Sensitivity Index:4261 K
-
Thermal Time Constant:6 s
-
Operating Temperature:-60 to 125 °C
-
Resistance @ 25C:100k ohm
-
Description of Terminals:457mm insulated leads
-
Dimension:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Ships today, if you order in
5 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$228.80
5
$207.63
10
$197.57
25
$195.35
50 +
$194.86
Click for Quote
Log in
to unlock special pricing