- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 590-53AD10-103
Description
+
Thermistor NTC 10K Ohm 2-Pin Panel Mount Wire Automotive
Search Keywords: 59053AD10103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:590-53AD10-103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90251900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:NTC
-
Mounting:Stud
-
Accuracy:±0.2 °C
-
Sensitivity Index:3974 K
-
Thermal Time Constant:5 s
-
Operating Temperature:-60 to 125 °C
-
Resistance @ 25C:10k ohm
-
Description of Terminals:305mm insulated leads
-
Thermal Coefficient:N/A
-
Dimension:N/A
-
Supplier Package:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
25
$269.21
50
$142.08
75
$97.71
100 +
$95.76
Click for Quote
Log in
to unlock special pricing