- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 590-51AF05-103
Description
+
Thermistor NTC 10K Ohm 2-Pin Panel Mount Wire Automotive
Product Highlights:
- Choice of custom or existing designs
- Air/gas, surface, immersion and liquid level
- NTC type output
- Enhanced sensitivity
- Small package size
- Easy to install
- Enhanced reliability
- Enhanced accuracy
- Enhanced stability/low drift
- Wide operating temperature range
- Wide variety of probe assembly styles
- Custom configurations available
- RTD linear output available
Potential Applications:
- Industrial: HVAC, refrigeration, office automation, air compressors, industrial ovens and ranges, hydraulic systems, processing and packaging, power generation
- Transportation: heavy duty or sport vehicle engine oil, air inlet, fuel, coolant or surface temperature sensing
- Aviation: engine bleed air or environmental control systems
- Weather stations
Search Keywords: 59051AF05103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:590-51AF05-103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:90251900
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:NTC
-
Mounting:Panel Mount
-
Accuracy:±0.2 °C
-
Sensitivity Index:3974 K
-
Thermal Time Constant:10 s
-
Operating Temperature:-60 to 90 °C
-
Resistance @ 25C:10k ohm
-
Description of Terminals:305mm insulated leads
-
Thermal Coefficient:N/A
-
Dimension:N/A
-
Supplier Package:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
3
$116.08
5
$104.47
8
$91.42
10 +
$89.59
Click for Quote
Log in
to unlock special pricing