Image is representational - see mfr. specs

590-33BN01-103

Honeywell

NTC Thermistor Probe

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
NTC Thermistor Probe
Product Highlights:
  • Choice of custom or existing designs
  • Air/gas, surface, immersion and liquid level
  • NTC type output
  • Enhanced sensitivity
  • Small package size
  • Easy to install
  • Enhanced reliability
  • Enhanced accuracy
  • Enhanced stability/low drift
  • Wide operating temperature range
  • Wide variety of probe assembly styles
  • Custom configurations available
  • RTD linear output available
Potential Applications:
  • Industrial: HVAC, refrigeration, office automation, air compressors, industrial ovens and ranges, hydraulic systems, processing and packaging, power generation
  • Transportation: heavy duty or sport vehicle engine oil, air inlet, fuel, coolant or surface temperature sensing
  • Aviation: engine bleed air or environmental control systems
  • Weather stations
Search Keywords: 59033BN01103
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Honeywell
  • Part No:
    590-33BN01-103
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    90251900
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    NTC
  • Mounting:
    Stud
  • Accuracy:
    ±0.1 °C
  • Sensitivity Index:
    3974 K
  • Thermal Time Constant:
    3 s
  • Operating Temperature:
    -60 to 125 °C
  • Resistance @ 25C:
    10k ohm
  • Description of Terminals:
    305mm insulated leads
  • Dimension:
    N/A
  • Supplier Package:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 7/13/26
Backorder
Price (USD)
Qty
Unit Price
1
$151.74
5
$147.53
10
$145.51
20
$145.14
50 +
$139.76
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!