Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

590-33AA34-503

Surface Temperature Probe, NTC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Surface Temperature Probe, NTC
Product Highlights:
  • Choice of custom or existing designs
  • Air/gas, surface, immersion and liquid level
  • NTC type output
  • Enhanced sensitivity
  • Small package size
  • Easy to install
  • Enhanced reliability
  • Enhanced accuracy
  • Enhanced stability/low drift
  • Wide operating temperature range
  • Wide variety of probe assembly styles
  • Custom configurations available
  • RTD linear output available
Potential Applications:
  • Industrial: HVAC, refrigeration, office automation, air compressors, industrial ovens and ranges, hydraulic systems, processing and packaging, power generation
  • Transportation: heavy duty or sport vehicle engine oil, air inlet, fuel, coolant or surface temperature sensing
  • Aviation: engine bleed air or environmental control systems
  • Weather stations
Search Keywords: 59033AA34503
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 590-33AA34-503
Unit of Measure: Per Each
RoHS: Yes
HTS: 9025190090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Accuracy: ±0.2 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 590-33AA34-503 RoHS compliant?
Yes, 590-33AA34-503 is RoHS compliant.
What is the lead time for 590-33AA34-503?
The standard lead time for 590-33AA34-503 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
5 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$132.92
5
$132.59
10
$132.25
25
$131.93
50
$69.84
75
$49.14
100 +
$48.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!