- Home ›
- All Products›
- Sensors & Transducers ›
- Temperature Sensors ›
- Thermistors & RTDs ›
- 590-32BP01-203
Honeywell
590-32BP01-203
Cable Assembly 0.914m 22AWG Ring Tongue Terminal Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly 0.914m 22AWG Ring Tongue Terminal Automotive
Product Highlights:
- Choice of custom or existing designs
- Air/gas, surface, immersion and liquid level
- NTC type output
- Enhanced sensitivity
- Small package size
- Easy to install
- Enhanced reliability
- Enhanced accuracy
- Enhanced stability/low drift
- Wide operating temperature range
- Wide variety of probe assembly styles
- Custom configurations available
- RTD linear output available
Potential Applications:
- Industrial: HVAC, refrigeration, office automation, air compressors, industrial ovens and ranges, hydraulic systems, processing and packaging, power generation
- Transportation: heavy duty or sport vehicle engine oil, air inlet, fuel, coolant or surface temperature sensing
- Aviation: engine bleed air or environmental control systems
- Weather stations
Search Keywords: 59032BP01203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:590-32BP01-203
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9025190090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Cable Length:0.914 m
-
Cable Type:N/A
-
Connector Type:Ring Tongue Terminal
-
Connector Type A:Ring Tongue Terminal
-
Connector Type B:Not Included
Frequently Asked Questions
Is 590-32BP01-203 RoHS compliant?
Yes, 590-32BP01-203 is RoHS compliant.
What is the lead time for 590-32BP01-203?
The standard lead time for 590-32BP01-203 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
6 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
25
$201.60
50
$106.40
75
$73.17
100 +
$71.71
Click for Quote
Log in
to unlock special pricing