- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Thermistors & RTDs ›
- 590-32AC35-103
Honeywell
590-32AC35-103
Thermistor Probe Analog Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 590-32AC35-103 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408070 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | NTC |
| Mounting: | Screw Mount |
| Accuracy: | ±0.2 °C |
| Sensitivity Index: | 3974 K |
| Thermal Time Constant: | 2 s |
| Operating Temperature: | -60 to 300 °C |
| Resistance @ 25C: | 10k ohm |
| Description of Terminals: | 559mm insulated leads |
-
This product is discontinued, but still in stock.