- ホーム ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 58C25000
説明
+
Resistor Potentiometer Wire Wound 1 Turn(s) 4 W 5000 Ohm
Search Keywords: 58C25000
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:Honeywell
-
部品番号:58C25000
-
測定単位:Per Each
-
RoHS:Yes
-
サプライヤー標準パック:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫:
68
Ships today, if you order in
Minimum Order Quantity:
3
45ドルフラットレート配送:
PRICE (USD)
数量
Unit Price
3
$41.60
15
$39.87
29
$38.27
141
$36.75
422 +
$35.21
Click for Quote
ログイン
特別価格を解除するには