- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Variable Reluctance Sensors ›
- 58426HV
Description
+
Digital Speed Sensor
Search Keywords: 58426HV
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:58426HV
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8543704500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:Square Wave
-
Minimum Operating Supply Voltage:5 V
-
Mounting:Panel
-
Maximum Operating Supply Voltage:15 V
-
Dimension:76mm x 19mm dia
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.