- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- 578X1G48S103SA
Honeywell
578X1G48S103SA
RotaryPosition Sensor 4-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 578X1G48S103SA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533408070 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Output Type: | Analog |
| Mechanical Travel: | 310 ° |
| Type: | Rotary |
| Mounting: | Panel |
| Product Type: | Resistive |
| Resolution: | Infinite |
| Operating Temperature: | -40 to 100 °C |
| Dimension: | 26mm x 23mm dia |
-
This product is discontinued, but still in stock.