- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 575SX1A48S103SS
Description
+
Res Conductive Plastic POT 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6.35mm (27.76 X 21.08mm) J-Hook Panel Mount
Product Highlights:
- Linear taper
- This Honeywell Potentiometer has solder hook terminals
- All plastic construction
- Conductive plastic element
Search Keywords: 575SX1A48S103SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:575SX1A48S103SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:J-Hook
-
Power Rating:0.5 (1/2) W
-
Resistance Value:10 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:27.76 x 21.08 mm
-
Operating Temperature:-40 to 120 °C
-
Switch Option:No
-
Number of Elements:1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
630
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$10.59
50
$9.94
100
$9.46
250
$8.60
500
$7.93
1,000 +
$7.39
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT