- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 575SX1A48F102SS
Description
+
Res Conductive Plastic POT 1K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 6.35mm (27.76 X 21.08mm) J-Hook Panel Mount
Product Highlights:
- All plastic construction
- Conductive plastic element
- Linear electrical taper
- Solder hook terminals
- Flatted shaft ending
- Rotational Life: 50, 000 cycles
- Mechanical Rotation: 300°
Search Keywords: 575SX1A48F102SS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:575SX1A48F102SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:J-Hook
-
Power Rating:0.5 (1/2) W
-
Resistance Value:1 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:27.76 x 21.08 mm
-
Operating Temperature:-40 to 120 °C
-
Switch Option:No
-
Number of Elements:1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
278
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$14.39
25
$10.06
50
$9.40
100
$9.11
300
$8.82
500
$8.78
1,000 +
$8.73
Click for Quote
Log in
to unlock special pricing