Image is representational - see manufacturer specifications

Honeywell Authorized Distributor

574SX1M48S104SD

Res Conductive Plastic POT 100K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (25.25 X 21.08 X 28.27mm) Pin Panel Mount/Bracke ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Res Conductive Plastic POT 100K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn 6.35mm (25.25 X 21.08 X 28.27mm) Pin Panel Mount/Bracket Mount
Search Keywords: 574SX1M48S104SD
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Honeywell
Part No: 574SX1M48S104SD
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533408070
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount/Bracket Mount
Number of Turns: 1(Elec),1(Mech) Turns
Termination Style: Pin
Power Rating: 0.5 (1/2) W
Resistance Value: 100 KOhm
Tolerance: 20 %
Dimension: 25.25 x 21.08 x 28.27 mm
Operating Temperature: -40 to 120 °C
Switch Option: No
Number of Elements: 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 574SX1M48S104SD discontinued?
Yes, 574SX1M48S104SD from Honeywell is discontinued (end-of-life December 2019). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 574SX1M48S104SD RoHS compliant?
Yes, 574SX1M48S104SD is RoHS compliant.
What is the lead time for 574SX1M48S104SD?
The standard lead time for 574SX1M48S104SD is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately You may purchase all in-stock quantity of 2
Stock lot only:
2
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$18.403
5
$16.730
10
$15.960
25
$15.480
50
$14.860
100
$14.220
250
$13.100
500 +
$12.240
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!