- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Hall Effect Sensors ›
- 55SS16
Description
+
Hall Effect Sensor 20mA Unipolar 5V
Search Keywords: 55SS16
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:55SS16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390001
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Magnetic Type:Unipolar
-
Maximum Output Current:20 mA
-
Mounting:Screw
-
Output Type:0.4 V
-
Product Type:Digital
-
Dimension:N/A
-
Typical Operating Supply Voltage:4.5 to 9 V
-
Termination Type:Solder Lugs
-
Operating Temperature:-40 to 100 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.