- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 53C22.5MEG
Honeywell
53C22.5MEG
Res Conductive Plastic POT 2.5M Ohm 20% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount Automo ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 53C22.5MEG |
| Alias/AKA: | RV4LAYSA255B |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8533408070 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Number of Turns: | 1(Elec),1(Mech) Turns |
| Termination Style: | Solder |
| Power Rating: | 2 W |
| Resistance Value: | 2.5 MOhm |
| Tolerance: | 20 % |
| Dimension: | 30.17 x 27.78 x 36.12 mm |
| Operating Temperature: | -55 to 120 °C |
| Switch Option: | No |
| Number of Elements: | 1 |
-
This product is discontinued, but still in stock.