- Ana Sayfa ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 53C1SW1000
53C1SW1000
Honeywell
Res Conductive Plastic POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (78.58 X 27.78 X 36.12mm) Solder Lug Panel Mount
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Discontinued
tanım
+
Res Conductive Plastic POT 1K Ohm 10% 2W 1(Elec)/1(Mech)Turn 6.35mm (78.58 X 27.78 X 36.12mm) Solder Lug Panel Mount
Search Keywords: 53C1SW1000
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Honeywell
-
Parça Numarası:53C1SW1000
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8533408070
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Turns
-
Termination Style:Solder
-
Power Rating:2 W
-
Resistance Value:1 KOhm
-
Tolerance:10 %
-
Temperature Coefficient:N/A
-
Dimension:78.58 x 27.78 x 36.12 mm
-
Operating Temperature:-55 to 120 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
17
Ships today, if you order in
Minimum Order Quantity:
5
PRICE (USD)
MİKTAR
Unit Price
5
$8.3970
25
$6.8372
50
$6.7346
100
$6.4102
250
$5.8587
500
$5.7708
1.000
$5.1249
2.500 +
$5.0480
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
CUSTOMERS
ALSO BOUGHT