- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 53C17.5MEG
Honeywell
53C17.5MEG
Res Conductive Plastic POT 7.5M Ohm 20% 2W 1(Elec)/1(Mech)Turn 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Honeywell |
| Part No: | 53C17.5MEG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Mounting: | Panel Mount |
| Number of Turns: | 1(Elec),1(Mech) Turns |
| Termination Style: | Solder |
| Power Rating: | 2 W |
| Resistance Value: | 7.5 MOhm |
| Tolerance: | 20 % |
| Dimension: | 65.09 x 27.78 x 36.12 mm |
| Operating Temperature: | -55 to 120 °C |