- Home ›
- All Products›
- 53C17.5K
Description
+
Res Conductive Plastic POT 7.5K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive
Search Keywords: 53C175K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Honeywell
-
Part No:53C17.5K
-
Alias/AKA:53C17500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
5
$6.33
25
$5.66
50
$5.65
100
$5.53
250
$3.46
500
$3.36
1,000
$3.32
2,500 +
$3.28
Click for Quote
Log in
to unlock special pricing